
* Images are for reference only
ZHT123G-D 5A/5V
Extended
- Manufacturer
- ZHT
- MFR.Part #
- ZHT123G-D 5A/5V
- JLCPCB Part #
- C5183057
- Package
- -
- Description
- 3.2kV 50Hz~60Hz 5A Current Transformer - Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$4.7121
10+
$4.0435
50+
$3.5457
100+
$3.1430
500+
$2.9578
1000+
$2.8740
Related Products
Welcome back, may I help you?